Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
AS73211
Supported Device Technology
Color
Interface Type
I2C/UART
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
25
Product Length (mm)
42.9
Product Depth (mm)
25.4

