Arrow Electronic Components Online
MIKROE3032|MIKRELEK|simage
MIKROE3032|MIKRELEK|limage
Reduced Price
Power Management Development Boards and Kits

MIKROE-3032

A4941 Motion Motor Control Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device Technology
    Motion Motor Control
  • Output Current (mA)
    1100
  • Input Voltage Range
    5VDC to 16VDC
  • Typical Switching Frequency (kHz)
    30
  • Supported Device
    A4941
  • Product Weight (g)
    25
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources