Sensor Development Boards and Kits
MIKROE-3020
BMP280 Board Mount Pressure Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
BMP280
Supported Device Technology
Board Mount Pressure
Interface Type
I2C/SPI
Development Software
mikroSDK
Operating Supply Voltage Range (VDC)
3.3(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
24
Product Length (mm)
42.9
Product Depth (mm)
25.4
Order Quantity

