Arrow Electronic Components Online
MIKROE2913|MIKRELEK|simage
MIKROE2913|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-2913

LV3296 Image Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    LV3296
  • Supported Device Technology
    Image
  • Interface Type
    GPIO/UART
  • Development Software
    mikroSDK
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Product Weight (g)
    31
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources