Arrow Electronic Components Online
MIKROE2850|MIKRELEK|simage
MIKROE2850|MIKRELEK|limage
Development Kits and Tools

MIKROE-2850

LAN9250 Ethernet Controller Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Category
    Communication Tools
  • Supported Device
    LAN9250
  • Supported Device Technology
    Ethernet Controller
  • Maximum Operating Temperature (°C)
    105
  • Minimum Operating Temperature (°C)
    -40

Documentation and Resources

Datasheets
Design resources