Reduced Price
Data Conversion Development Boards and Kits
MIKROE-2846
ADC121S021 ADC Click Board mikroSDK IDE
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
ADC121S021
Supported Device Technology
ADC
Number of Bits
12
Development Software
mikroSDK
Interface Type
SPI
Input Voltage Range (VDC)
5(Typ)
Daughter Cards
No
Support FPGA
No
Product Length (mm)
42.9
Product Depth (mm)
25.4

