Cable Assembly Other
MIKROE-2838
Cable Assembly Round 0.152m D-Subminiature to On-Board Diagnostics 8 to 9 POS F-M
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Cable Type
Round
Number of Contacts
8 to 9
Gender
F-M
Connector Type A
D-Subminiature
Connector Type B
On-Board Diagnostics
Cable Length (m)
0.152
Color
Black
Connector Orientation
Straight to Straight

