Arrow Electronic Components Online
MIKROE2835|MIKRELEK|simage
MIKROE2835|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-2835

MIC24055 DC to DC Converter and Switching Regulator Chip 1V to 4.8V Output Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Output Voltage Range (VDC)
    1 to 4.8
  • Output Current (mA)
    8000
  • Input Voltage Range
    4.5VDC to 19VDC
  • Typical Switching Frequency (kHz)
    600
  • Supported Device
    MIC24055
  • Product Weight (g)
    35
  • Product Length (mm)
    57.15
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources