Power Management Development Boards and Kits
MIKROE-2766
DRV10983 Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
Yes
PPAP
Unknown
Type
Click Board
Supported Device Technology
Motion Motor Control
Input Voltage Range
8VDC to 28VDC
Supported Device
DRV10983
Product Weight (g)
24
Product Length (mm)
42.9
Product Depth (mm)
25.4
Order Quantity

