Arrow Electronic Components Online
MIKROE2765|MIKRELEK|simage
MIKROE2765|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-2765

MIC23099 Power Supply Controller and Monitor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device Technology
    Power Supply Controller and Monitor
  • Input Voltage Range
    3.3VDC(Typ)
  • Supported Device
    MIC23099
  • Product Weight (g)
    30
Order Quantity

Documentation and Resources

Datasheets
Design resources