Arrow Electronic Components Online
MIKROE2757|MIKRELEK|simage
MIKROE2757|MIKRELEK|limage
Power Management Development Boards and Kits

MIKROE-2757

TPS61230A DC to DC Converter and Switching Regulator Chip 2.5V to 5.5V Output Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device Technology
    DC to DC Converter and Switching Regulator Chip
  • Number of Outputs
    1
  • Output Voltage Range (VDC)
    2.5 to 5.5
  • Input Voltage Range
    2.5VDC to 4.5VDC
  • Supported Device
    TPS61230A
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4
Order Quantity

Documentation and Resources

Datasheets
Design resources