Development Kits and Tools
Raspberry Pi 3 Click Shield | MIKROE-2756
Pi 3 click shield Board
MikroElektronikaProduct Description
By adding two mikroBUS™ sockets to your Raspberry Pi 3, the Pi 3 click shield allows you to experiment with hundreds of click boards™ from our ever expanding range.
WiFi, Lora, Bluetooth, GSM, GPS, RFID, OLED, speech recognition, environmental sensors, movement sensors, biosensors, LEDs, relays, — you name it, we got it!
The Pi 3 click shield is compatible with Raspberry Pi 3 model B, 2 B, 1 A+ and B+.
Specifications:
| Type | Shield |
| Applications | Pi 3 click shield allows you to use click boards on your Raspberry Pi® |
| On-board modules | Two mikroBUS™ sockets, MCP3204 12-bit Analog-to-Digital converter (ADC), 4.096V reference voltage |
| Key Features | GND Oscilloscope probe pin. Four mounting holes. |
| Input Voltage | 3.3V or 5V |
| Compatibility | Raspberry Pi |
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Category
Interface Tools
We don't have prices now, please check later.
Order Quantity

