Arrow Electronic Components Online
MIKROE2707|MIKRELEK|limage
MIKROE2707|MIKRELEK|simage
Embedded System Development Boards and Kits

MIKROE-2707

MIKROE-2707 MikroElektronika PIC32MZ2048EFH100 Microcontroller Development Board 24MHz/250MHz CPU - Arrow.com

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    PIC32MZ2048EFH100
  • Supported Device Technology
    Microcontroller
  • USB
    1
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources