Reduced Price
Embedded System Development Boards and Kits
MIKROE-2653
DSPIC33EP Microcontroller Development Kit 1MB Serial Flash
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
DSPIC33EP
Supported Device Technology
Microcontroller
Program Memory Size
1MB
Program Memory Type
Serial Flash
USB
1
RS232
1
Ethernet
1
ADC
1
Display Type
LCD
PC Card Interface
micro SD
JTAG Support
No
Audio Interfaces
Yes
Main Program Memory Type
Flash
Daughter Cards
No

