Arrow Electronic Components Online
MIKROE2643|MIKRELEK|simage
MIKROE2643|MIKRELEK|limage
Reduced Price
Embedded System Development Boards and Kits

MIKROE-2643

PIC24 Microcontroller Development Kit 1MB Serial Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    PIC24
  • Supported Device Technology
    Microcontroller
  • Program Memory Size
    1MB
  • Program Memory Type
    Serial Flash
  • USB
    1
  • RS232
    1
  • Ethernet
    1
  • ADC
    1
  • Display Type
    LCD
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources