Arrow Electronic Components Online
MIKROE262|MIKRELEK|simage
MIKROE262|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-262

EM4095 NFC/RFID Reader and Writer Development Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    EM4095
  • Supported Device Technology
    NFC/RFID Reader and Writer
  • Typical Operating Frequency (MHz)
    0.13
  • Product Weight (g)
    32

Documentation and Resources

Datasheets
Design resources