Power Management Development Boards and Kits
MIKROE-2574
MIC24045 DC to DC Converter and Switching Regulator Chip Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device Technology
DC to DC Converter and Switching Regulator Chip
Number of Outputs
1
Output Current (mA)
5000(Max)
Input Voltage Range
4.5VDC to 19VDC
Typical Switching Frequency (kHz)
310|400|500|570|660|780|1000|1200
Supported Device
MIC24045
Product Length (mm)
42.9
Product Depth (mm)
25.4
Order Quantity

