Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A992.c
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
SP1ML
Supported Device Technology
RF Module Misc
Compatible External Board
mikroBUS
Typical Operating Frequency (MHz)
868
Interface Type
UART
Typical Output Power (dBm)
11.6
Typical Operating Supply Voltage (V)
3.3
Order Quantity

