Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
LTB
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MAX30105
Supported Device Technology
Optical
Interface Type
GPIO/I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Length (mm)
28.6
Product Depth (mm)
25.4
Order Quantity

