Top Purchased
Sensor Development Boards and Kits
MIKROE-2554
MAX30205 Temperature and Humidity Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MAX30205
Supported Device Technology
Temperature and Humidity
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Product Weight (g)
22
Product Length (mm)
42.9
Product Depth (mm)
25.4
We don't have prices now, please check later.
Order Quantity

