Reduced Price
Sensor Development Boards and Kits
MIKROE-2550
MS5525DSO-SB001GS Industrial Pressure Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MS5525DSO-SB001GS
Supported Device Technology
Industrial Pressure
Interface Type
I2C/SPI
Operating Supply Voltage Range (VDC)
3.3(Typ)
Product Length (mm)
28.6
Product Depth (mm)
25.4
Order Quantity

