Arrow Electronic Components Online
MIKROE2511|MIKRELEK|simage
MIKROE2511|MIKRELEK|limage
Reduced Price
In-Circuit Programmers, Emulators and Debuggers

MIKROE-2511

MSP432 Microcontroller USB Interface Debugger/Programmer

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.80.90.00
  • Type
    Debugger/Programmer
  • Supported Device Technology
    Microcontroller
  • Supported Device
    MSP432
  • Development Software
    mikroC/mikroBasic/mikroPascal
  • PC Interface Type
    USB
  • Maximum Operating Supply Voltage (VDC)
    5
  • Product Weight (g)
    350

Documentation and Resources

Datasheets
Design resources