Top Searched
Sensor Development Boards and Kits
MIKROE-2510
MAX30101 Pulse Oximeter and Heart-Rate Sensor Click Board Win OS
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device
MAX30101
Supported Device Technology
Pulse Oximeter and Heart-Rate
Interface Type
I2C
Operating Systems
Win
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
24
Product Length (mm)
42.9
Product Depth (mm)
25.4
Order Quantity

