Arrow Electronic Components Online
MIKROE2507|MIKRELEK|limage
MIKROE2507|MIKRELEK|simage
Reduced Price
Sensor Development Boards and Kits

MIKROE-2507

ADS1194 Current Sensor Click Board Win OS

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    ADS1194
  • Supported Device Technology
    Current
  • Interface Type
    GPIO/SPI
  • Operating Systems
    Win
  • Development Software
    mikroSDK
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Product Weight (g)
    30

Documentation and Resources

Datasheets
Design resources