Embedded System Development Boards and Kits
MIKROE-2474
ATTINY817 Microcontroller Click Board 0.032768MHz/20MHz CPU 512B RAM 128B/8KB EEPROM/Flash
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
ATTINY817
Supported Device Technology
Microcontroller
RAM Size
512B
Program Memory Size
128B/8KB
Program Memory Type
EEPROM/Flash
SPI
1
UART
1
JTAG Support
No
Audio Interfaces
No
Main Program Memory Type
EEPROM/Flash
Daughter Cards
Yes

