Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Type
ECG/EMG Cable
Number of Contacts
3 to 3
Connector Type B
3.5mm Phone Jack
Connector Orientation
Right Angle to Right Angle
Order Quantity

