Amplifier IC Development Boards and Kits
MIKROE-2455
MAX6106/MCP609 OP Amp Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MAX6106/MCP609
Supported Device Technology
OP Amp
Operating Supply Voltage Range (VDC)
5(Typ)

