Arrow Electronic Components Online
MIKROE2440|MIKRELEK|simage
MIKROE2440|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-2440

SIM868 Cellular Module Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Click Board
  • Supported Device
    SIM868
  • Supported Device Technology
    Cellular Module
  • Typical Operating Frequency (MHz)
    850
  • Interface Type
    GPIO/UART
  • Typical Operating Supply Voltage (V)
    3.3|5
  • Product Weight (g)
    28
Order Quantity

Documentation and Resources

Datasheets
Design resources