Arrow Electronic Components Online
MIKROE2399|MIKRELEK|simage
MIKROE2399|MIKRELEK|limage
RF/Wireless Development Boards and Kits

MIKROE-2399

RN52 Bluetooth Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    RN52
  • Supported Device Technology
    Bluetooth
  • Compatible External Board
    mikroBUS
  • Typical Operating Frequency (MHz)
    2480(Max)
  • Interface Type
    GPIO/UART
  • Typical Output Power (dBm)
    4
  • Typical Operating Supply Voltage (V)
    3.3
Order Quantity

Documentation and Resources

Datasheets
Design resources