Sensor Development Boards and Kits
MIKROE-2387
MPXV5010DP Board Mount Pressure Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MPXV5010DP
Supported Device Technology
Board Mount Pressure
Interface Type
SPI
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Product Weight (g)
25
Product Length (mm)
28.6
Product Depth (mm)
25.4

