Arrow Electronic Components Online
MIKROE2385|MIKRELEK|simage
MIKROE2385|MIKRELEK|limage
Reduced Price
Embedded System Development Boards and Kits

MIKROE-2385

FT900 Microcontroller Development Board 100MHz CPU 128KB RAM 256KB Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991.a.2
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Board
  • Supported Device
    FT900
  • Supported Device Technology
    Microcontroller
  • RAM Size
    128KB
  • Program Memory Size
    256KB
  • Program Memory Type
    Flash
  • USB
    1
  • SPI
    1
  • PC Card Interface
    micro SD
  • JTAG Support
    No
  • Audio Interfaces
    Yes
  • Main Program Memory Type
    Flash
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources