Mikro Elektronica's MIKROE-2355 is a compact ozone detection sensor is also known as the "Ozone Click." Sporting a detection range from 10-1000ppb, analog output that converts using an onboard ADC, and a small-footprint, low-profile (5mm x 7mm x 1.55mm) design, this sensor is well suited to data acquisition, outputting sample rates up to 100kbps. Designed for use only with a 5V power supply.
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Board
Supported Device
MiCS2614
Supported Device Technology
Gas
Interface Type
SPI
Operating Supply Voltage Range (VDC)
5(Typ)
Product Weight (g)
23
Product Length (mm)
28.6
Product Depth (mm)
25.4

