Cable Assembly Flat/Ribbon
MIKROE-2309
Cable Assembly 0.2m 10 to 10 POS Jumper to Jumper M-M
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Number of Contacts
10 to 10
Gender
M-M
Connector Type A
Jumper
Connector Type B
Jumper
Cable Length (m)
0.2
Connector Orientation
Straight to Straight

