Arrow Electronic Components Online
MIKROE2281|MIKRELEK|simage
MIKROE2281|MIKRELEK|limage
TFT Modules

MIKROE-2281

4.3in TFT 480x272Pixels 500cd/m2

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991
  • Part Status
    Obsolete
  • HTS
    8528.59.33.70
  • Automotive
    No
  • PPAP
    No
  • Display Size (in)
    4.3
  • Pixel Format (Pixels)
    480x272
  • Typical Brightness (cd/m2)
    500
  • Touchscreen
    Yes
  • Typical Operating Supply Voltage (V)
    5
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources