Arrow Electronic Components Online
MIKROE2276|MIKRELEK|simage
MIKROE2276|MIKRELEK|limage
Reduced Price
TFT Modules

MIKROE-2276

3.5in TFT QVGA 320x240Pixels 450cd/m2

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991
  • Part Status
    Obsolete
  • HTS
    8528.59.33.70
  • Automotive
    No
  • PPAP
    No
  • Display Size (in)
    3.5
  • Pixel Format (Pixels)
    320x240
  • Resolution Standard
    QVGA
  • Aspect Ratio
    4:3
  • Typical Brightness (cd/m2)
    450
  • Touchscreen
    Yes
  • Typical Operating Supply Voltage (V)
    5
  • Mounting
    Panel

Documentation and Resources

Datasheets
Design resources