Reduced Price
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
3A991a.2.
Part Status
Obsolete
HTS
8528.59.33.70
Automotive
No
PPAP
No
Display Size (in)
3.5
Pixel Format (Pixels)
320x240
Resolution Standard
QVGA
Aspect Ratio
4:3
Typical Brightness (cd/m2)
540
Touchscreen
No
Typical Operating Supply Voltage (V)
5
Mounting
Panel

