Reduced Price
Sensor Development Boards and Kits
MIKROE-2273
MAX7502 Temperature and Humidity Sensor Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MAX7502
Supported Device Technology
Temperature and Humidity
Interface Type
I2C
Operating Supply Voltage Range (VDC)
3.3(Typ)|5(Typ)
Product Weight (g)
30
Product Length (mm)
57.15
Product Depth (mm)
25.4

