Arrow Electronic Components Online
MIKROE2172|MIKRELEK|simage
MIKROE2172|MIKRELEK|limage
TFT Modules

MIKROE-2172

5in TFT WVGA 800x480Pixels SPI 510cd/m2

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    No
  • PPAP
    No
  • Display Size (in)
    5
  • Pixel Format (Pixels)
    800x480
  • Resolution Standard
    WVGA
  • Aspect Ratio
    5:3
  • Typical Brightness (cd/m2)
    510
  • Touchscreen
    Yes
  • Interface Type
    SPI
  • Typical Operating Supply Voltage (V)
    3.3
  • Mounting
    Panel
Order Quantity

Documentation and Resources

Datasheets
Design resources