Product Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8528.59.33.70
Display Size (in)
5
Pixel Format (Pixels)
800x480
Resolution Standard
WVGA
Aspect Ratio
5:3
Typical Brightness (cd/m2)
600
Touchscreen
No
Interface Type
SPI
Typical Operating Supply Voltage (V)
3.3
Mounting
Panel

