Arrow Electronic Components Online
MIKROE2167|MIKRELEK|simage
MIKROE2167|MIKRELEK|limage
TFT Modules

MIKROE-2167

4.3in TFT 480x272Pixels I2C/SPI 500cd/m2

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8528.59.33.70
  • Automotive
    No
  • PPAP
    No
  • Display Size (in)
    4.3
  • Pixel Format (Pixels)
    480x272
  • Typical Brightness (cd/m2)
    500
  • Touchscreen
    Yes
  • Interface Type
    I2C/SPI
  • Typical Operating Supply Voltage (V)
    3.3
  • Mounting
    Panel
Order Quantity

Documentation and Resources

Datasheets
Design resources