Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
Automotive
No
PPAP
No
Display Size (in)
4.3
Pixel Format (Pixels)
480x272
Typical Brightness (cd/m2)
500
Touchscreen
Yes
Interface Type
I2C/SPI
Typical Operating Supply Voltage (V)
3.3
Mounting
Panel

