Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8528.59.33.70
Automotive
No
PPAP
No
Display Size (in)
3.5
Pixel Format (Pixels)
320x240
Resolution Standard
QVGA
Aspect Ratio
4:3
Typical Brightness (cd/m2)
450
Touchscreen
Yes
Interface Type
I2C/SPI
Typical Operating Supply Voltage (V)
3.3
Mounting
Panel

