Arrow Electronic Components Online
MIKROE2101|MIKRELEK|simage
MIKROE2101|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-2101

SHT3x-DIS Temperature and Humidity Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    SHT3x-DIS
  • Supported Device Technology
    Temperature and Humidity
  • Interface Type
    GPIO/I2C
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)|5(Typ)
  • Product Weight (g)
    23
  • Product Length (mm)
    28.6
  • Product Depth (mm)
    25.4

Documentation and Resources

Datasheets
Design resources