Clock and Timing Development Boards and Kits
MIKROE-2063
MCP79410 Real Time Clock Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Click Board
Supported Device
MCP79410
Supported Device Technology
Real Time Clock
Typical Oscillator Frequency (MHz)
0.032768
Interface Type
GPIO/I2C
Typical Operating Supply Voltage (V)
3.3|5

