Arrow Electronic Components Online
MIKROE2051|MIKRELEK|simage
MIKROE2051|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-2051

STM32F746-100 Microcontroller Development Board 25MHz/216MHz CPU 320KB RAM 4KB/1MB Flash

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    3A991a.2.
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Type
    Development Board
  • Supported Device
    STM32F746-100
  • Supported Device Technology
    Microcontroller
  • RAM Size
    320KB
  • Program Memory Size
    4KB/1MB
  • Program Memory Type
    Flash
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    Flash
  • Daughter Cards
    No

Documentation and Resources

Datasheets
Design resources