Power Management Development Boards and Kits
MIKROE-2047
TB6549FG Motion Motor Control Click Board
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Type
Click Board
Supported Device Technology
Motion Motor Control
Input Voltage Range
3.3VDC|5VDC
Supported Device
TB6549FG
Product Weight (g)
30
Product Length (mm)
57.15
Product Depth (mm)
25.4
Order Quantity

