Reduced Price
Embedded System Development Boards and Kits
MIKROE-2018
8051L Microcontroller Development Kit
MikroElektronikaProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Development Kit
Supported Device
8051L
Supported Device Technology
Microcontroller
USB
1
RS232
1
ADC
1
GPIO
2
Display Type
7-Segment/LCD
JTAG Support
No
Audio Interfaces
No
Daughter Cards
No
Order Quantity

