Arrow Electronic Components Online
MIKROE2008|MIKRELEK|simage
MIKROE2008|MIKRELEK|limage
Embedded System Development Boards and Kits

MIKROE-2008

MIKROE-2008 MikroElektronika Embedded System Development Boards & Kits dsPIC30 Microcontroller I2C EEPROM - Arrow.com

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Development Kit
  • Supported Device
    DSPIC30
  • Supported Device Technology
    Microcontroller
  • Program Memory Type
    I2C EEPROM
  • USB
    1
  • RS232
    1
  • Ethernet
    1
  • CAN
    1
  • Display Type
    7-Segment/LCD
  • JTAG Support
    No
  • Audio Interfaces
    No
  • Main Program Memory Type
    EEPROM
  • Daughter Cards
    Yes

Documentation and Resources

Datasheets
Design resources