Arrow Electronic Components Online
MIKROE1995|MIKRELEK|simage
MIKROE1995|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-1995

MTCH6102 Touch Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    MTCH6102
  • Supported Device Technology
    Touch
  • Interface Type
    I2C
  • Operating Supply Voltage Range (VDC)
    3.3(Typ)
  • Product Length (mm)
    42.9
  • Product Depth (mm)
    25.4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources