Arrow Electronic Components Online
MIKROE1991|MIKRELEK|simage
MIKROE1991|MIKRELEK|limage
Sensor Development Boards and Kits

MIKROE-1991

GP2Y0A60SZ0F Distance Sensor Click Board

MikroElektronika
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Click Board
  • Supported Device
    GP2Y0A60SZ0F
  • Supported Device Technology
    Distance
  • Interface Type
    AN/RST
  • Development Software
    mikroSDK
  • Operating Supply Voltage Range (VDC)
    3(Typ)|5(Typ)
  • Product Weight (g)
    27
Order Quantity

Documentation and Resources

Datasheets
Design resources